Aratas PCB Non-Latching Relay, 24V dc Coil, 10A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 1500 more to save 2%

View bulk pricing options

Subtotal (1 tray of 500 units)*

$2,028.50

(exc. GST)

$2,231.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
500 - 1000$4.057$2,028.50-
1500 - 7000$3.971$1,985.502%
7500 +$3.574$1,787.0011%

*price indicative

RS Stock No.:
232-6285
Mfr. Part No.:
G5Q-1-HA-PW DC24 (TY)
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Non-Latching Relay

Coil Voltage

24V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

G5Q

Terminal Type

Solder

Switching Current

10A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

277V ac

Maximum Operating Temperature

105°C

Coil Resistance

1.4kΩ

Height

15.8mm

Standards/Approvals

VDE, RoHS, IEC/EN 60335-1

Width

10.3mm

Length

20.3mm

Coil Power

400mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron miniature power relay with 1-pole and 10A switching capacity. Rated coil voltage is 24Vdc and use for output applications of control equipment.

Excellent switching performance for a variety of loads

Small, yet provides 8-kV impulse withstand voltage (between coil and contacts)

Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW)

Coil insulation system: Class F (UL1446)

IEC/EN 60335-1 confor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy