Omron PCB Relay, 24V dc Coil, 10A Switching Current, SPST

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
237-9890
Mfr. Part No.:
G5Q-1A-EU DC24 (TY)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G5Q

Terminal Type

Screw

Switching Current

10A

Minimum Operating Temperature

-40°C

Switching DC Voltage

60V dc

Switching AC Voltage

240V ac

Coil Resistance

2.9kΩ

Maximum Operating Temperature

70°C

Height

15mm

Length

50mm

Width

10mm

Standards/Approvals

RoHS

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron Electronic Components G5Q series miniature power relay with 1-pole 10A switching capacity. It has excellent switching performance for a variety of loads. It is ideal for output applications of control equipment.

Small, yet provides 8-kV impulse withstand voltage

Low coil power consumption

Coil insulation system

IEC/EN 60335-1 conformed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy