Aratas Panel Power Relay, 24V dc Coil, 10A Switching Current, SPST
- RS Stock No.:
- 479-6547
- Mfr. Part No.:
- G5Q-1A-EU DC24 (TY)
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 unit)*
$2.49
(exc. GST)
$2.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2.49 |
*price indicative
- RS Stock No.:
- 479-6547
- Mfr. Part No.:
- G5Q-1A-EU DC24 (TY)
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPST | |
| Mount Type | Panel | |
| Series | G5Q | |
| Terminal Type | Through Hole | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 2.9kΩ | |
| Maximum Operating Temperature | 85°C | |
| Height | 15.8mm | |
| Length | 20.3mm | |
| Standards/Approvals | CE, UL, RoHS, IEC, EN | |
| Width | 10.3mm | |
| Coil Power | 200mW | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPST | ||
Mount Type Panel | ||
Series G5Q | ||
Terminal Type Through Hole | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 2.9kΩ | ||
Maximum Operating Temperature 85°C | ||
Height 15.8mm | ||
Length 20.3mm | ||
Standards/Approvals CE, UL, RoHS, IEC, EN | ||
Width 10.3mm | ||
Coil Power 200mW | ||
Contact Material Silver Alloy | ||
G5Q-EU Series (European Version)
Compact single pole relay with high isolation between coil and contacts
Withstand impulse voltage of 8,000V between the coil and contacts
Low power consumption
UL class F coil insulation
Tracking resistance: CTI > 250
Ideal for HVAC applications
Approvals
UL, CSA, VDE
Related links
- Omron PCB Relay 10A Switching Current, SPST
- Omron Panel Power Relay 10A Switching Current, SPST
- Omron Panel Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPST
