Aratas PCB Power Relay, 5V dc Coil, 10A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $112.00

View bulk pricing options

Subtotal (1 reel of 500 units)*

$2,232.50

(exc. GST)

$2,456.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 500$4.465$2,232.50-
1000 - 1500$4.353$2,176.50$112.00
2000 +$4.286$2,143.00$358.00

*price indicative

RS Stock No.:
213-2138
Mfr. Part No.:
G5Q-1-EU DC5 (TY)
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

G5Q

Terminal Type

PCB Pin

Switching Current

10A

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

250V ac

Coil Resistance

63Ω

Maximum Operating Temperature

105°C

Standards/Approvals

EN/IEC, CSA certified, VDE, UL Recognised

Length

20mm

Coil Power

400mW

Width

10mm

Height

18.9mm

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron G5Q a miniature power relay with 1-pole 10A switching capacity. The PCB power relay has 5Vdc coil voltage with PCB terminals. The G5Q PCB power relay has applications such as Ideal for output applications of control equipment.

Compact single pole relay.

Excellent switching performance for a variety of load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy