- RS Stock No.:
- 248-1454
- Mfr. Part No.:
- 551282300000
- Brand:
- Finder
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Estimated Total Price (10 Units)
$254.15
(exc. GST)
$279.57
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $25.415 | $254.15 |
*price indicative |
- RS Stock No.:
- 248-1454
- Mfr. Part No.:
- 551282300000
- Brand:
- Finder
Related links
- Finder PCB Mount Relay 20A Switching Current SPST
- Finder Panel Mount Relay 10A Switching Current SPST
- Finder Panel Mount Relay 10A Switching Current, DPST-2NO
- Finder Flange Mount Relay 10A Switching Current
- Finder PCB Mount Relay 10A Switching Current 3PDT
- Finder PCB Mount Relay 8A Switching Current
- Finder Plug-In Mount Relay 10A Switching Current
- Finder PCB Mount Relay 30A Switching Current, DPST-2NO