- RS Stock No.:
- 248-1520
- Mfr. Part No.:
- 553282300000
- Brand:
- Finder
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$24.165
(exc. GST)
$26.581
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $24.165 | $241.65 |
*price indicative |
- RS Stock No.:
- 248-1520
- Mfr. Part No.:
- 553282300000
- Brand:
- Finder
Related links
- Finder Plug In Relay 16A Switching Current 3PDT
- Plug In Power Relay 10A Switching Current, DPDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Finder Plug In Relay 7A Switching Current
- Finder Flange Mount Relay 10A Switching Current
- Finder Plug In Relay 16A Switching Current, SPDT
- Finder PCB Mount 230V ac Coil SPDT
- Finder PCB Mount Relay 10A Switching Current