Releco PCB Power Relay, 110V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 341-5152
- Mfr. Part No.:
- C10-A10X / DC 110 V
- Brand:
- Releco
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$37.11
(exc. GST)
$40.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $37.11 | - |
| 50 - 99 | $36.20 | 2% |
| 100 + | $35.58 | 4% |
*price indicative
- RS Stock No.:
- 341-5152
- Mfr. Part No.:
- C10-A10X / DC 110 V
- Brand:
- Releco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Releco | |
| Product Type | Power Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | C10 | |
| Terminal Type | Quick Connect | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 60°C | |
| Coil Resistance | 19.9kΩ | |
| Length | 12.5mm | |
| Coil Power | 650mW | |
| Standards/Approvals | CSA, EN, IEC, RoHS, UL | |
| Width | 12.5mm | |
| Height | 35.4mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Releco | ||
Product Type Power Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series C10 | ||
Terminal Type Quick Connect | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 60°C | ||
Coil Resistance 19.9kΩ | ||
Length 12.5mm | ||
Coil Power 650mW | ||
Standards/Approvals CSA, EN, IEC, RoHS, UL | ||
Width 12.5mm | ||
Height 35.4mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- ES
10A SPCO Standard / 6A SPCO Bifurcated Contact - C10 Series
Relays have a test button, LED indication and mechanical flag indicator fitted as standard. The test button is colour coded and dual function, push to test or lift to latch. A removable marking label is fitted to each relay. The maximum switching voltage is 250Vac and the operating temperature is -20 to +60°C.
Robust industrial terminal blades
Bifurcated (for low level signal switching) and non-bifurcated contact versions available
Din rail socket only 16mm wide
Bridge bar available
Approvals
CSA; UL (Canada)
- RS Stock No. 1769793
- Mfr. Part No. C3-A30/DC110V
Each
$50.39
- RS Stock No. 3415225
- Mfr. Part No. C10-T13X / DC 110 V
Each
$111.19
- RS Stock No. 3415130
- Mfr. Part No. C10-A10X / DC 12 V
Each
$32.73
RS Better World
- RS Stock No. 9221657
- Mfr. Part No. RXG12FD
Each
$21.13
Related links
- Releco PCB Power Relay 6A Switching Current, SPDT
- Releco PCB Power Relay 10A Switching Current, SPDT
- Releco PCB Power Relay 10A Switching Current, SPDT
- Releco PCB Power Relay 10A Switching Current, SPDT
- Releco Power Relay 10A Switching Current, SPDT
- Turck Power Relay 10A Switching Current, SPDT
- Turck Power Relay 10A Switching Current, SPDT
- Turck Power Relay 10A Switching Current, SPDT












