Better World
Schneider Electric Plug In Power Relay, 110V dc Coil, SPDT
- RS Stock No.:
- 922-1657
- Mfr. Part No.:
- RXG12FD
- Brand:
- Schneider Electric
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$18.09
(exc. GST)
$19.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $18.09 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 922-1657
- Mfr. Part No.:
- RXG12FD
- Brand:
- Schneider Electric
Related links
- Schneider Electric Plug In Power Relay, 110V dc Coil, SPDT
- Schneider Electric Plug In Power Relay, 110V dc Coil, 3A Switching...
- Schneider Electric Plug In Power Relay, 110V dc Coil, DPST-C/O
- Schneider Electric Plug In Power Relay, 110V dc Coil, 12A...
- Schneider Electric Plug In Power Relay, 110V dc Coil, 10A...
- Schneider Electric Plug In Power Relay, 110V dc Coil, 8A Switching...
- Schneider Electric Plug In Power Relay, 110V dc Coil, 10A Switching Current
- Releco PCB Mount Power Relay, 110V dc Coil, 6A Switching Current, SPDT