Releco PCB Mount Power Relay, 110V dc Coil, 10A Switching Current
- RS Stock No.:
- 176-9793
- Mfr. Part No.:
- C3-A30/DC110V
- Brand:
- Releco
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$44.46
(exc. GST)
$48.91
(inc. GST)
Units | Per unit |
---|---|
1 + | $44.46 |
- RS Stock No.:
- 176-9793
- Mfr. Part No.:
- C3-A30/DC110V
- Brand:
- Releco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Colour-coded test button
Marking system that can be custom-marked at factory
Mechanical indication, double windows
Marking system that can be custom-marked at factory
Mechanical indication, double windows
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110V dc |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | PCB Pin |
Length | 35mm |
Coil Resistance | 9216Ω |
Coil Power | 1.3W |
Series | C3-A30 |
Maximum Operating Temperature | +60°C |
Height | 58.5mm |
Minimum Operating Temperature | -20°C |
Isolation Coil To Contact | 2.5kV |
Depth | 35mm |
Contact Material | Silver Alloy |
Application | Industrial |
Related links
- Releco PCB Mount Power Relay, 110V dc Coil, 10A Switching Current, SPDT
- Releco PCB Mount Power Relay, 24V ac/dc Coil, 10A Switching Current, 3PDT
- Releco PCB Mount Power Relay, 110V dc Coil, 15A Switching Current, DPDT
- Releco PCB Mount Power Relay, 110V dc Coil, 6A Switching Current, SPDT
- Releco PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- Releco PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, SPST
- Releco PCB Mount Power Relay, 230V ac Coil, 10A Switching Current, SPDT
- Releco PCB Mount Power Relay, 115V ac Coil, 10A Switching Current, SPDT