Turck Power Relay, 24V ac Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

$63.93

(exc. GST)

$70.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.93

*price indicative

RS Stock No.:
842-3442
Mfr. Part No.:
C10-A10X/024VAC
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Coil Voltage

24V ac

Product Type

Power Relay

Contact Configuration

SPDT

Series

C10-A10

Terminal Type

Plug-In

Switching Current

10A

Switching AC Voltage

250V ac

Switching DC Voltage

220V dc

Switching Power

2.5kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Coil Resistance

290Ω

Height

35.4mm

Width

12.5mm

Standards/Approvals

CE, CSA

Coil Power

1.1W

Length

28.8mm

Contact Material

Silver Alloy

COO (Country of Origin):
ES

C10-A10 SPDT Relays


The C10-A10X series of single pole change over relays from RELECO by Turck, The C10-A10X Series of relay have a standard general purpose contact and also an electric position indicating device with LED. Various relay options available.

Various coil voltages available

Related links