TE Connectivity Power Relay, 230V ac Coil, 12A Switching Current, DPDT

Get a bulk buy discount

Add 5 more to save -

View bulk pricing options

Subtotal (1 unit)*

$27.18

(exc. GST)

$29.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 16 November 2026
  • Plus 250 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$27.18-
5 - 9$26.92-
10 +$25.815%

*price indicative

RS Stock No.:
333-9957
Distrelec Article No.:
137-21-369
Mfr. Part No.:
PT270730 5-1419111-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

DPDT

Series

PT

Terminal Type

Quick Connect

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching Power

3kVA

Coil Resistance

19.5kΩ

Maximum Operating Temperature

70°C

Height

35mm

Length

28mm

Width

22.5mm

Standards/Approvals

VDE, UL, RoHS, IEC

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT

PT Series With Mechanical Indicator


Cadmium-free contacts

LED and mechanical indicator

Manual/ lockable test facility

Contact material: AgNi or Gold Plated

Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍

Isolation coil to contact: 2.5kV(ac)

Dimensions: W22.5 x D28 x H29mm

or DC; 30 x 10

Approvals

VDE; UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy