TE Connectivity DIN Rail Power Relay, 230V ac Coil, 12A Switching Current, DPDT

Get a bulk buy discount

Add 10 more to save $7.40

View bulk pricing options

Subtotal (1 unit)*

$43.60

(exc. GST)

$47.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$43.60-
10 - 19$42.86$7.40
20 +$41.48$42.40

*price indicative

RS Stock No.:
511-1492
Mfr. Part No.:
PT2L7TD0 9-1415534-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

DPDT

Mount Type

DIN Rail

Series

PT

Terminal Type

Screw

Switching Current

12A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Switching Power

3kVA

Coil Resistance

19.5kΩ

Maximum Operating Temperature

70°C

Length

77mm

Width

27.2mm

Height

78.3mm

Coil Power

1W

Standards/Approvals

VDE, UL, RoHS, IEC

Contact Material

Silver Nickel Alloy

Interface Modules PT Relay Packages


Package consists of relay, DIN rail socket, module, retainer and marking tab

Mechanical and electrical indicator

Manual test tab

DC versions complete with LED & protection diode module

AC versions complete with LED & varistor module

DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping

Complies to IEC 61810-1

Approvals

VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy