TE Connectivity PCB Power Relay, 230V ac Coil, 6A Switching Current, 4PDT

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$26.37

(exc. GST)

$29.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$26.37
5 - 9$26.22
10 +$25.37

*price indicative

RS Stock No.:
334-0086
Distrelec Article No.:
137-20-844
Mfr. Part No.:
PT570730 9-1419111-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

4PDT

Mount Type

PCB

Series

PT

Terminal Type

Quick Connect

Switching Current

6A

Switching AC Voltage

240V ac

Minimum Operating Temperature

-40°C

Switching Power

1.5kVA

Maximum Operating Temperature

70°C

Coil Resistance

19.5kΩ

Width

22.5mm

Standards/Approvals

VDE, IEC, RoHS, UL

Length

28mm

Height

35mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
AT

TE Connectivity Non-latching Relay


The TE Connectivity PT series PCB mount non-latching relay has contact configuration of 4PDT. It is actuated with 230VAC coil voltage and 6A switching current. This relay has an LED and a mechanical indicator manual/lockable test facility. It has universal use in control and automation.

Features and Benefits


Coil resistance is 19.465Kohm

Coil to contact isolation voltage is 2.5kVAC

Quick connect terminal type

Cadmium-free contacts

White marking tabs

Certifications


UL approved

CSA certified

VDE approved

Approvals

VDE; UL; CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy