TE Connectivity PCB Power Relay, 24V ac Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 333-9935
- Distrelec Article No.:
- 303-53-438
- Mfr. Part No.:
- PT270524 4-1419111-8
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$30.45
(exc. GST)
$33.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $30.45 | - |
| 5 - 9 | $30.25 | - |
| 10 + | $29.63 | 2% |
*price indicative
- RS Stock No.:
- 333-9935
- Distrelec Article No.:
- 303-53-438
- Mfr. Part No.:
- PT270524 4-1419111-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | PT | |
| Terminal Type | Quick Connect | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Switching Power | 3kVA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 192Ω | |
| Width | 28mm | |
| Standards/Approvals | RoHS, UL, IEC, VDE | |
| Length | 28mm | |
| Height | 35mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series PT | ||
Terminal Type Quick Connect | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Switching Power 3kVA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 192Ω | ||
Width 28mm | ||
Standards/Approvals RoHS, UL, IEC, VDE | ||
Length 28mm | ||
Height 35mm | ||
Contact Material Silver Nickel Alloy | ||
PT Series With Mechanical Indicator
Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Contact material: AgNi or Gold Plated
Mechanical life: AC; 2 x 107, DC; 3 x 107 or DC; 30 x 10⒍
Isolation coil to contact: 2.5kV(ac)
Dimensions: W22.5 x D28 x H29mm
or DC; 30 x 10
Approvals
VDE; UL; CSA
- RS Stock No. 5352413
- Mfr. Part No. PT270R24 1415002-1
Each
$20.99
- RS Stock No. 6803681
- Mfr. Part No. RT114524
Each
$9.66
- RS Stock No. 4940356
- Mfr. Part No. PT2S7RC4 5-1415074-1
Each
$44.29
- RS Stock No. 5111470
- Mfr. Part No. PT2L7RC4 9-1415534-0
Each
$72.33
Related links
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12A Switching Current, DPDT
- TE Connectivity Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 6A Switching Current, 4PDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT











