TE Connectivity DIN Rail Power Relay, 115V ac Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 511-1486
- Distrelec Article No.:
- 302-41-179
- Mfr. Part No.:
- PT2L7SB5 9-1415534-2
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$53.04
(exc. GST)
$58.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $53.04 |
*price indicative
- RS Stock No.:
- 511-1486
- Distrelec Article No.:
- 302-41-179
- Mfr. Part No.:
- PT2L7SB5 9-1415534-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 115V ac | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Series | PT | |
| Terminal Type | Screw | |
| Switching Current | 12A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 3kVA | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 4.8kΩ | |
| Height | 78.3mm | |
| Coil Power | 1W | |
| Length | 77mm | |
| Standards/Approvals | IEC, RoHS, UL, VDE | |
| Width | 27.2mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 115V ac | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Series PT | ||
Terminal Type Screw | ||
Switching Current 12A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 3kVA | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 4.8kΩ | ||
Height 78.3mm | ||
Coil Power 1W | ||
Length 77mm | ||
Standards/Approvals IEC, RoHS, UL, VDE | ||
Width 27.2mm | ||
Contact Material Silver Nickel Alloy | ||
Interface Modules PT Relay Packages
Package consists of relay, DIN rail socket, module, retainer and marking tab
Mechanical and electrical indicator
Manual test tab
DC versions complete with LED & protection diode module
AC versions complete with LED & varistor module
DIN socket has logical arrangement of control/load terminals, with a second A2 terminal for easier looping
Complies to IEC 61810-1
Approvals
VDE
Related links
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity DIN Rail Power Relay 12A Switching Current, DPDT
- TE Connectivity PCB Power Relay 12A Switching Current, SPDT
- TE Connectivity DIN Rail Power Relay 6A Switching Current, 4PDT
- Siemens Base Power Relay 12A Switching Current
- TE Connectivity PCB Power Relay 8A Switching Current, DPDT
