RS Better World
Schneider Electric DIN Rail Impulse Relay, 24V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 288-7075
- Mfr. Part No.:
- A9C33111
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$614.00
(exc. GST)
$675.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $614.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-7075
- Mfr. Part No.:
- A9C33111
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Series | Acti9 iTL | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 84mm | |
| Standards/Approvals | EN 669-1, EN 669-2-2 | |
| Width | 18mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Impulse Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Series Acti9 iTL | ||
Switching Current 16A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Height 84mm | ||
Standards/Approvals EN 669-1, EN 669-2-2 | ||
Width 18mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- BE
The Schneider Electric Impulse relay is a reliable and efficient device designed for centralised control applications. With a rated current of 16A and a control circuit voltage of 24V AC, this impulse relay offers remote and manual control options. Its compact design and versatile mounting options make it suitable for various installations.
Remote and manual control options for flexibility
Compact design with DIN rail mounting support for easy installation
IP20 and IP40 degree of protection for safe usage
Tropicalisation level 2 for durability in different environments
- RS Stock No. 0253589
- Mfr. Part No. 265300 Z-SC24/S
Each
$223.86
- RS Stock No. 0253826
- Mfr. Part No. 265535 Z-S24/S
1 Pack of 2
$96.30
- RS Stock No. 0255356
- Mfr. Part No. 265539 Z-S24/SO
Each
$127.93
- RS Stock No. 0255359
- Mfr. Part No. 265545 Z-S24/W
Each
$127.93
Related links
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current, SPDT
- Schneider Electric DIN Rail Power Relay 48 V ac/dc Coil SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST












