RS Better World
Schneider Electric DIN Rail Impulse Relay, 12V ac Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 130-875
- Mfr. Part No.:
- A9C32016
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 130-875
- Mfr. Part No.:
- A9C32016
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 12V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | Acti9 | |
| Switching Voltage | 415V ac | |
| Switching Current | 16A | |
| Impulse Duration | 50ms | |
| Length | 84mm | |
| Height | 6mm | |
| Width | 18mm | |
| Standards/Approvals | KEMA, VDE, EN 669-1, EN 669-2-2, China RoHS Regulation, REACh Regulation, IMQ, GOST, CEBEC, NF, EU RoHS Directive | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 12V ac | ||
Product Type Impulse Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series Acti9 | ||
Switching Voltage 415V ac | ||
Switching Current 16A | ||
Impulse Duration 50ms | ||
Length 84mm | ||
Height 6mm | ||
Width 18mm | ||
Standards/Approvals KEMA, VDE, EN 669-1, EN 669-2-2, China RoHS Regulation, REACh Regulation, IMQ, GOST, CEBEC, NF, EU RoHS Directive | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- BE
The Schneider Electric Acti9 extension for impulse relay with a 2P pole contact composition suitable for remote control applications. This product is designed with a 16A rated current, AC network type, and a control type of Toggle for efficient and reliable operation.
Control signal type: Impulse with 5 switching operations/minute
Comes with illuminated push-button for easy operation
IP20 degree of protection conforming to IEC 60529 for added safety
- RS Stock No. 0255915
- Mfr. Part No. 265287 Z-S12/SO
Each
$121.02
- RS Stock No. 0255918
- Mfr. Part No. 265296 Z-S12/W
Each
$127.93
- RS Stock No. 0255923
- Mfr. Part No. 265317 Z-S12/WW
Each
$193.64
- RS Stock No. 0253584
- Mfr. Part No. 265288 Z-S8/SO
Each
$127.93
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Hager DIN Rail Impulse Relay 16A Switching Current, SPDT












