Eaton DIN Rail Impulse Relay, 230V ac Coil, 16A Switching Current, SPST
- RS Stock No.:
- 255-919
- Mfr. Part No.:
- 265299 Z-SC230/S
- Brand:
- Eaton
Subtotal (1 unit)*
$212.73
(exc. GST)
$234.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $212.73 |
*price indicative
- RS Stock No.:
- 255-919
- Mfr. Part No.:
- 265299 Z-SC230/S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 230V ac | |
| Product Type | Impulse Relay | |
| Contact Configuration | SPST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 230V ac | |
| Switching Current | 16A | |
| Height | 70mm | |
| Length | 80mm | |
| Width | 17.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 230V ac | ||
Product Type Impulse Relay | ||
Contact Configuration SPST | ||
Mount Type DIN Rail | ||
Switching Voltage 230V ac | ||
Switching Current 16A | ||
Height 70mm | ||
Length 80mm | ||
Width 17.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay with central control sets a new standard in versatility and reliability. Designed for use in demanding electrical environments, this model seamlessly operates at a control voltage of 230V AC, making it an ideal choice for various applications. Its compact design incorporates a standard front dimension of only 45mm, which allows for efficient installation on a DIN rail without taking up unnecessary space. With an outstanding operational current rating of 16A, this relay efficiently manages electrical loads while ensuring compliance with international standards, including RoHS. The ease of installation, combined with the rich functionality offered, makes this product an invaluable addition to any electrical system.
Efficiently operates within an ambient temperature range of -20°C to 45°C
Designed for quick installation on DIN rail systems, ensuring convenience and space-saving
Supports a wide spectrum of applications with mechanical functions for centralised control
Enhanced load management capabilities, supporting a maximum incandescent lamp load of 1980W
Features built-in protection with a rated operational current designed for demanding applications
Simplifies electrical monitoring with a unique heat dissipation feature, relevant for device longevity
Offers flexibility with manual operation options available, adding to its usability
Easy compliance assurance with RoHS standards, ensuring environmental responsibility
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current
- Eaton DIN Rail Impulse Relay 16A Switching Current, 3PST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/1 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
