Finder DIN Rail Power Relay, 230V ac Coil, 20A Switching Current, DPST

Get a bulk buy discount

Add 6 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$70.59

(exc. GST)

$77.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$70.59-
6 - 11$69.601%
12 +$68.103%

*price indicative

RS Stock No.:
159-622
Mfr. Part No.:
22.24.8.230.4000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

230V ac

Contact Configuration

DPST

Mount Type

DIN Rail

Series

22

Terminal Type

Screw

Switching Current

20A

Switching AC Voltage

400V ac

Switching Power

5kVA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

40°C

Coil Resistance

4.3kΩ

Length

84mm

Coil Power

1.25W

Width

58.4mm

Height

58.4mm

Standards/Approvals

RoHS

Contact Material

Silver Alloy

COO (Country of Origin):
IT

Finder 22 series Monostable Relay, 230V AC Coil Voltage, 20A Switching Current - 22.24.8.230.4000


This monostable relay is designed for efficient operation in various electrical applications. Featuring a compact design suitable for DIN rail mounting, it operates at a coil voltage of 230V AC. With a maximum switching current of 20A and a robust silver alloy relay contact material, this device ensures reliable performance and durability even in demanding conditions.

Features & Benefits


• Designed for 35mm DIN rail mounting for ease of installation

• Capable of handling a maximum switching voltage of 400V AC

• Single pole switching configuration optimises circuit control

• Rated for high load capacity with a maximum switching power of 5 kVA

• Mechanical life of 50,000 cycles ensures longevity and reliability

• Screw terminal connections facilitate secure wire attachment

Applications


• Used for controlling hotel room energy efficiency

• Ideal for garden and night lighting systems

• Suitable for streetlight and car park lighting management

• Effective in office lighting control and automation

• Utilised for pump control in various industrial

What are the specifications for the switching current, and how does this impact performance?


The relay supports a switching current of up to 20A with a peak current capacity of 30A, ensuring it can manage significant electrical loads without failure, making it highly suitable for both residential and commercial applications.

Can this relay handle both AC and DC loads?


Yes, it can manage a maximum switching voltage of 24V DC, making it versatile for various circuits that require different types of voltage supply.

How does the coil resistance affect the relay’s operation?


The coil has a resistance of 4250 Ω, which is designed to allow adequate power consumption while ensuring effective activation of the relay under specified voltage conditions.

What is the thermal operating range for this relay?


The relay operates effectively within a temperature range of -40 °C to +40 °C, enabling use in diverse environments without compromising performance.

How are the relay contacts structured for efficient operation?


With a standard contact configuration of DPST and reliable silver alloy contacts, the relay optimally conducts electricity, ensuring minimal energy loss and enhanced performance durability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy