Carlo Gavazzi Power Relay, 110V dc Coil, 10A Switching Current, 3PDT

Subtotal (1 unit)*

$34.59

(exc. GST)

$38.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 158 unit(s), ready to ship from another location
Units
Per unit
1 +$34.59

*price indicative

RS Stock No.:
272-5971
Mfr. Part No.:
RCP11003110VDC
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Coil Voltage

110V dc

Product Type

Power Relay

Contact Configuration

3PDT

Series

RCP

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

30V dc

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

7.5kΩ

Maximum Operating Temperature

55°C

Height

55.4mm

Length

35mm

Coil Power

1.4W

Standards/Approvals

CSA, IMQ, RINA, TUV, UL

Width

35.5mm

Contact Material

Silver Tin Oxide

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Carlo Gavazzi RCP type industrial relay can be used for a wide range of industrial applications. It is standard with LED, push with arm and flag with 11 number of pins.

Matched sockets available

IP40

Conform to CE low voltage directive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy