Carlo Gavazzi Power Relay, 110V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 272-5978
- Mfr. Part No.:
- RCP8002110VDC
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$30.30
(exc. GST)
$33.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 20 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $30.30 |
*price indicative
- RS Stock No.:
- 272-5978
- Mfr. Part No.:
- RCP8002110VDC
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Power Relay | |
| Coil Voltage | 110V dc | |
| Contact Configuration | DPDT | |
| Series | RCP | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 7.5kΩ | |
| Width | 35.5mm | |
| Standards/Approvals | TUV, RINA, IMQ, CSA, UL | |
| Coil Power | 1.4W | |
| Height | 55.4mm | |
| Length | 35mm | |
| Contact Material | Silver Tin Oxide | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Power Relay | ||
Coil Voltage 110V dc | ||
Contact Configuration DPDT | ||
Series RCP | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 7.5kΩ | ||
Width 35.5mm | ||
Standards/Approvals TUV, RINA, IMQ, CSA, UL | ||
Coil Power 1.4W | ||
Height 55.4mm | ||
Length 35mm | ||
Contact Material Silver Tin Oxide | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi RCP type industrial relay can be used for a wide range of industrial applications. It is standard with LED, push with arm and flag with 8 number of pins.
Matched sockets available
IP40
Conform to CE low voltage directive
Related links
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
- Carlo Gavazzi Power Relay 10A Switching Current, DPDT
