Aratas PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $2.00

View bulk pricing options

Subtotal (1 unit)*

$6.77

(exc. GST)

$7.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.77-
10 - 24$6.57$2.00
25 - 49$6.45$8.00
50 +$6.24$26.50

*price indicative

RS Stock No.:
254-3142
Mfr. Part No.:
G5RL-U1A-E DC5
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G5RL-U/-K

Switching Current

16A

Switching AC Voltage

277V ac

Switching DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

15.7mm

Length

29mm

Standards/Approvals

CQC Certified, CSA certified, UL Recognised, VDE Certified

Width

12.7mm

Coil Power

0.6W

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron power relay is small-size and low-back high performance latching relay that realizes a 16-A high inrush switching current. It is compatible wIth the international safety standard for electrical/ electronic household appliances.

Creepage distance 8 mm between coil and contacts

10 kV impulse withstand voltage

Ambient operating temperature 85°C

In-rush resistant and supports illumination load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy