Aratas PCB Power Relay, 12V dc Coil, 16A Switching Current, SPST

Get a bulk buy discount

Add 20 more to save $3.80

View bulk pricing options

Subtotal (1 unit)*

$6.70

(exc. GST)

$7.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$6.70-
20 - 49$6.51$3.80
50 - 99$6.32$19.00
100 - 199$6.22$48.00
200 +$6.10$120.00

*price indicative

RS Stock No.:
827-6299
Mfr. Part No.:
G5RL-U1A-E DC12
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

SPST

Mount Type

PCB

Series

G2RL

Terminal Type

PCB Pin

Switching Current

16A

Width

12.7mm

Height

15.7mm

Length

29mm

Standards/Approvals

CSA, UL

COO (Country of Origin):
CN

G5RL Latching


Flux proof

8mm creepage/clearance between coil and contacts

Low profile: 15.7mm max height

Approvals

UL, CSA, VDE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy