Omron PCB Mount Latching Power Relay, 3V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 827-6283
- Mfr. Part No.:
- G5RL-U1A-E DC3
- Brand:
- Omron
42 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$5.21
(exc. GST)
$5.73
(inc. GST)
Units | Per unit |
---|---|
1 + | $5.21 |
- RS Stock No.:
- 827-6283
- Mfr. Part No.:
- G5RL-U1A-E DC3
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
G5RL Latching
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Approvals
UL, CSA, VDE
![](https://media.rs-online.com/t_line/L8276299-01.jpg)
Specifications
Attribute | Value |
---|---|
Coil Voltage | 3V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 24V dc |
Length | 29mm |
Coil Resistance | 15Ω |
Coil Power | 600mW |
Life | 5000000 operations |
Height | 15.7mm |
Depth | 12.7mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 6kV ac |
Dimensions | 29 x 12.7 x 15.7mm |
Application | General Purpose |
Related links
- Omron PCB Mount Latching Power Relay, 5V dc Coil, 16A Switching...
- Omron PCB Mount Latching Power Relay, 12V dc Coil, 16A Switching...
- Omron PCB Mount Latching Power Relay, 24V dc Coil, 16A Switching...
- Omron PCB Mount Latching Power Relay, 3V dc Coil, 16A Switching...
- Omron PCB Mount Relay, 12V dc Coil, SPST
- Omron PCB Mount Power Relay, 3V dc Coil, 16A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay, 3V dc Coil, 8A Switching...
- Omron PCB Mount Latching Signal Relay, 3V dc Coil, 1A Switching...