Omron PCB Mount Latching Power Relay, 5V dc Coil, 16A Switching Current, SPDT

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
827-6306
Mfr. Part No.:
G5RL-U1-E DC5
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

16A

Latching

Yes

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

24V dc

Length

29mm

Coil Resistance

41.7Ω

Coil Power

600mW

Contact Material

Silver Alloy

Height

15.7mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

6kV ac

Depth

12.7mm

Life

5000000 operations

Dimensions

29 x 12.7 x 15.7mm

Application

General Purpose

COO (Country of Origin):
CN

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy