Aratas PCB Non-Latching Relay, 5V dc Coil, 16A Switching Current, SPST

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-6293
Mfr. Part No.:
G5RL-K1A-EL-HA DC5
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

5V dc

Product Type

Non-Latching Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G5RL-K

Terminal Type

Screw

Switching Current

16A

Switching DC Voltage

5V dc

Minimum Operating Temperature

-40°C

Coil Resistance

33Ω

Maximum Operating Temperature

70°C

Width

14mm

Standards/Approvals

RoHS, IEC

Coil Power

750mW

Length

30mm

Height

20mm

Contact Material

Silver Alloy

COO (Country of Origin):
CN
The Omron low profile power relay with 15.7 mm height, ideal for incorporation in miniature equipment's. Rated coil voltage is 5Vdc and use for home appliance according.

A wide variety of single pole, double pole, high-capacity (16 A) type and high-sensitivity type (250 mW) relays are available.

IEC/EN 60335-1 conformed. (-HA Model)

Satisfies ambient operating temperature requirement of 85°C and 105°C

Clearance and creepa

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy