Omron PCB Power Relay, 12V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 254-3136
- Mfr. Part No.:
- G5Q-1-HA DC12 (TY)
- Brand:
- Omron
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$6.47
(exc. GST)
$7.116
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $3.235 | $6.47 |
| 10 - 48 | $3.125 | $6.25 |
| 50 - 98 | $3.075 | $6.15 |
| 100 - 248 | $2.97 | $5.94 |
| 250 + | $2.835 | $5.67 |
*price indicative
- RS Stock No.:
- 254-3136
- Mfr. Part No.:
- G5Q-1-HA DC12 (TY)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 2.9kΩ | |
| Maximum Operating Temperature | 105°C | |
| Width | 10.3mm | |
| Standards/Approvals | CSA certified, EN/IEC, UL Recognised, VDE | |
| Coil Power | 400mW | |
| Height | 15.8mm | |
| Length | 20.3mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 2.9kΩ | ||
Maximum Operating Temperature 105°C | ||
Width 10.3mm | ||
Standards/Approvals CSA certified, EN/IEC, UL Recognised, VDE | ||
Coil Power 400mW | ||
Height 15.8mm | ||
Length 20.3mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron power relay is a miniature power relay wIth 1-pole 10A switching capacIty. It is excellent switching performance for a variety of loads.
Excellent switching performance for a variety of loads
Small, yet provides 8-kV impulse withstand voltage (between coil and contacts)
Low coil power consumption (SPST-NO 200 mW, SPDT 400 mW)
Coil insulation system Class F (UL1446)
IEC/EN 60335-1 conformed. (-HA Model)
Reduced power consumption with voltage holding and pulse width modulation (PWM) control (only for G5Q-@-PW model)
Related links
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Power Relay 10A Switching Current, SPDT
- Omron PCB Mount Non-Latching Relay 10A Switching Current, SPST
- Omron Power Relay 10A Switching Current, SPST
