Aratas PCB Non-Latching Relay, 5V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 232-6288
- Mfr. Part No.:
- G5Q-1-HA-PW DC5 (TY)
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$4.60
(exc. GST)
$5.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 96 unit(s) shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.60 | - |
| 10 - 99 | $4.52 | 1% |
| 100 + | $4.44 | 3% |
*price indicative
- RS Stock No.:
- 232-6288
- Mfr. Part No.:
- G5Q-1-HA-PW DC5 (TY)
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G5Q | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 30V dc | |
| Switching AC Voltage | 277V ac | |
| Maximum Operating Temperature | 105°C | |
| Coil Resistance | 63Ω | |
| Coil Power | 400mW | |
| Length | 20.3mm | |
| Width | 10.3mm | |
| Standards/Approvals | VDE, RoHS, IEC/EN 60335-1 | |
| Height | 15.8mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G5Q | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 30V dc | ||
Switching AC Voltage 277V ac | ||
Maximum Operating Temperature 105°C | ||
Coil Resistance 63Ω | ||
Coil Power 400mW | ||
Length 20.3mm | ||
Width 10.3mm | ||
Standards/Approvals VDE, RoHS, IEC/EN 60335-1 | ||
Height 15.8mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- CN
The Omron miniature power relay with 1-pole and 10A switching capacity. Rated coil voltage is 5Vdc and use for output applications of control equipment.
Excellent switching performance for a variety of loads
Small, yet provides 8-kV impulse withstand voltage (between coil and contacts)
Low coil power consumption (SPST-NO: 200 mW, SPDT: 400 mW)
Coil insulation system: Class F (UL1446)
IEC/EN 60335-1 confor
Related links
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
- Omron PCB Non-Latching Relay 10A Switching Current, SPST
