Aratas PCB Power Relay, 12V dc Coil, 10A Switching Current, SPST

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $48.00

View bulk pricing options

Subtotal (1 tray of 500 units)*

$973.00

(exc. GST)

$1,070.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
500 - 500$1.946$973.00-
1000 - 1500$1.898$949.00$48.00
2000 +$1.869$934.50$154.00

*price indicative

RS Stock No.:
205-1929
Mfr. Part No.:
G5Q-1A4-EL2-HA DC12 (TY)
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Coil Voltage

12V dc

Product Type

Power Relay

Contact Configuration

SPST

Mount Type

PCB

Series

G5Q

Terminal Type

PCB Pin

Switching Current

10A

Switching AC Voltage

277V ac

Switching DC Voltage

30V dc

Minimum Operating Temperature

-40°C

Coil Resistance

720Ω

Maximum Operating Temperature

105°C

Height

18.9mm

Width

10mm

Length

20mm

Standards/Approvals

RoHS

Coil Power

200mW

Contact Material

Silver Alloy

Contact Resistance

100mΩ

COO (Country of Origin):
CN
The Omron Electronic Components PCB Power Relay with High inrush capacity performance ideal for motor switching of 3 A with high inrush 30 A. It can be used for Home appliances, Building automation, Lighting control, Output of control system, FA Input or

1,000 MO minimum insulation resistance

5% to 85% ambient operating humidity

-40°C to 105°C ambient operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy