Finder PCB Relay, 24V dc Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 249-4439
- Mfr. Part No.:
- 40.62.7.024.0000
- Brand:
- Finder
Get a bulk buy discount
Add 5 more to save $10.50
View bulk pricing optionsSubtotal (1 unit)*
$20.91
(exc. GST)
$23.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship
- Plus 530 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $20.91 | - |
| 5 + | $18.81 | $10.50 |
*price indicative
- RS Stock No.:
- 249-4439
- Mfr. Part No.:
- 40.62.7.024.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching Power | 750VA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 1.2kΩ | |
| Length | 29mm | |
| Height | 30.3mm | |
| Coil Power | 500mW | |
| Standards/Approvals | EAC, CSA | |
| Width | 12.4mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching Power 750VA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 1.2kΩ | ||
Length 29mm | ||
Height 30.3mm | ||
Coil Power 500mW | ||
Standards/Approvals EAC, CSA | ||
Width 12.4mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder 40 Series Relay, 24V DC Coil Voltage, DPDT Contact Configuration - 40.62.7.024.0000
This relay is a compact, versatile component designed for PCB mounting applications. Operating at a coil voltage of 24V DC, it provides efficient switching capabilities suited for various electrical systems. With dimensions of 12.4x25x29mm, this relay integrates seamlessly into control panels and electronic circuit boards.
Features & Benefits
• Offers a switching current of 10A for reliable operation
• DPDT configuration allows for flexible circuit management
• High-voltage capability with a maximum switching voltage of 400V AC
• AgNi contact material enhances longevity and performance
• Insulation between coil and contacts rated at 6kV ensures safety
• Endures up to 100,000 life cycles for durability and extended use
Applications
• Used in control panels for automation systems
• Suitable for joining electrical distribution panels
• Ideal for remote door and gate openers
• Utilised in vending machines to manage electronic components
• Perfect for modular automation setups, including blinds and shutters
What is the maximum switching power for this component?
The component can switch a maximum power of 750VA for AC loads and 300mW for DC loads, making it suitable for varied applications.
How does the insulation rating benefit user applications?
With an insulation rating of 6kV between the coil and contact, it ensures protection against electrical surges, increasing overall system reliability.
Can this relay operate effectively in extreme temperatures?
Yes, it is designed to function within an ambient temperature range of -40°C to 85°C, accommodating diverse environmental conditions.
What installation methods are available for this relay?
It is designed for PCB mounting, facilitating easy integration into existing systems and ensuring secure placement in various applications.
How does the contact material influence performance?
Using AgNi contact material promotes better conductivity and reduces wear, significantly enhancing the relay's operational life and effectiveness.
- RS Stock No. 1829781
- Mfr. Part No. 40.62.7.024.4000
Each
$18.61
- RS Stock No. 2482014
- Mfr. Part No. 406290240000
Each (In a Pack of 50)
$21.30
- RS Stock No. 2533423
- Mfr. Part No. 55.12.9.024.0000
Each
$23.59
- RS Stock No. 1893162
- Mfr. Part No. 55.32.9.024.0040
Each
$25.06
Related links
- Finder PCB Relay 10A Switching Current, DPDT
- Finder PCB Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Relay 10A Switching Current, DPST
- Finder PCB Relay 10A Switching Current, 2 CO
- Finder PCB Relay 10A Switching Current, SPST
- Finder PCB Relay 10A Switching Current, SPDT












