Finder PCB Relay, 12V dc Coil, 10A Switching Current, 2 CO
- RS Stock No.:
- 249-4438
- Mfr. Part No.:
- 40.62.7.012.0000
- Brand:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.40
(exc. GST)
$14.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $13.40 |
| 5 + | $12.07 |
*price indicative
- RS Stock No.:
- 249-4438
- Mfr. Part No.:
- 40.62.7.012.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 288Ω | |
| Maximum Operating Temperature | 85°C | |
| Height | 30.3mm | |
| Coil Power | 0.5W | |
| Width | 12.4mm | |
| Standards/Approvals | CSA, EAC | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 288Ω | ||
Maximum Operating Temperature 85°C | ||
Height 30.3mm | ||
Coil Power 0.5W | ||
Width 12.4mm | ||
Standards/Approvals CSA, EAC | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
Finder Series 40 Relay, 12V DC Coil Voltage, DPDT Contact Configuration - 40.62.7.012.0000
This relay is a robust PCB mount relay designed to operate at a coil voltage of 12V DC. Engineered for versatility, it excels in industries such as automation and electronics, featuring a compact design for efficient integration with control panels and electrical distribution systems.
Features & Benefits
• DPDT contact configuration allows for versatile circuit control
• Operates seamlessly under a maximum switching voltage of 400V AC
• Handles switching currents of up to 10A for demanding requirements
• Designed for longevity with a lifespan of 100,000 cycles
• AgNi contact material ensures reliable performance and durability
• Capable of functioning effectively across a wide temperature range from -40 to +85°C
Applications
• Suitable for medical and dental equipment control
• Ideal for automation in blinds, grilles, and shutters
• Used for toys and vending machines for reliable operation
• Suitable for electronic circuit boards and control panels
• Suitable for door and gate openers requiring precise control
What is the maximum switching capacity for this device?
It can manage a maximum switching voltage of 400V AC and up to 20A of switching current, catering to a wide range of applications.
How does the relay ensure reliable operation in extreme temperatures?
This relay is designed to operate efficiently in extreme temperature conditions, ranging from -40 to +85°C, ensuring consistent performance.
What contact material is used in this relay, and why is it important?
The relay uses AgNi contact material, known for its excellent conductivity and reliability, which enhances performance and prolongs the device's lifespan.
How is the relay mounted onto a PCB?
It features a PCB mount design that allows for straightforward integration onto printed circuit boards, ensuring a secure and stable connection.
What applications benefit from the DPDT configuration?
The DPDT configuration offers flexibility for controlling multiple circuits simultaneously, making it suitable for applications that require complex switch functionalities.
Related links
- Finder PCB Relay 10A Switching Current, 2 CO
- Finder PCB Relay 10A Switching Current, 2 CO
- Finder PCB Relay 10A Switching Current, 2 CO
- Finder PCB Relay 10A Switching Current, 2 CO
- Finder PCB Relay 10A Switching Current, 2 CO
- Finder PCB Relay 10A Switching Current, DPST
- Finder PCB Relay 10A Switching Current, DPDT
- Finder PCB Power Relay Module 10A Switching Current, 2 CO
