Finder PCB Power Relay Module, 12V dc Coil, 10A Switching Current, 2 CO
- RS Stock No.:
- 248-1995
- Mfr. Part No.:
- 406270124000
- Brand:
- Finder
Subtotal (1 pack of 50 units)*
$1,117.85
(exc. GST)
$1,229.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $22.357 | $1,117.85 |
*price indicative
- RS Stock No.:
- 248-1995
- Mfr. Part No.:
- 406270124000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay Module | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.4mm | |
| Standards/Approvals | CSA, EAC, RINA, VDE, CCC | |
| Length | 29mm | |
| Height | 25mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay Module | ||
Coil Voltage 12V dc | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 12.4mm | ||
Standards/Approvals CSA, EAC, RINA, VDE, CCC | ||
Length 29mm | ||
Height 25mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 12 V (Sensitive DC), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
- RS Stock No. 2481996
- Mfr. Part No. 406270144000
Each (In a Pack of 50)
$23.975
- RS Stock No. 2481916
- Mfr. Part No. 405290125000
Each (In a Pack of 50)
$32.204
- RS Stock No. 2482062
- Mfr. Part No. 564290122000
Each (In a Pack of 10)
$40.831
- RS Stock No. 2481915
- Mfr. Part No. 405290120001
Each (In a Pack of 50)
$20.342
Related links
- Finder PCB Power Relay Module 8A Switching Current, 2 CO
- Finder PCB Power Relay Module 20A Switching Current, 2 CO
- Finder PCB Power Relay Module 16A Switching Current, 2 CO
- Finder PCB Power Relay Module 16A Switching Current, 2 NO
- Finder PCB Power Relay Module 10A Switching Current, 2 CO
- Finder PCB Power Relay Module 10A Switching Current, 2 CO
- Finder PCB Power Relay Module 50A Switching Current, 3 NO
- Finder PCB Power Relay Module 8A Switching Current, DPDT












