Finder PCB Relay, 48V dc Coil, 10A Switching Current, 2 CO
- RS Stock No.:
- 248-2017
- Mfr. Part No.:
- 406290484000
- Brand:
- Finder
Subtotal (1 pack of 50 units)*
$1,294.05
(exc. GST)
$1,423.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $25.881 | $1,294.05 |
*price indicative
- RS Stock No.:
- 248-2017
- Mfr. Part No.:
- 406290484000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 48V dc | |
| Contact Configuration | 2 CO | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 12.4mm | |
| Standards/Approvals | VDE, CCC, CSA, RINA, EAC | |
| Length | 29mm | |
| Height | 25mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 48V dc | ||
Contact Configuration 2 CO | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 12.4mm | ||
Standards/Approvals VDE, CCC, CSA, RINA, EAC | ||
Length 29mm | ||
Height 25mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 48 Vac (50/60 Hz), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.
Standard Version
Ambient temperature range is from –40°C to +85°C
Related links
- Finder PCB Relay 10A Switching Current, 2 CO
- Finder PCB Relay 10A Switching Current, DPST
- Finder PCB Non-Latching Relay 10A Switching Current, SPDT
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Relay 20A Switching Current, SPST
- Finder PCB Relay 7A Switching Current
- Finder Relay 10A Switching Current, 2 CO
- Finder PCB Power Relay 10A Switching Current, SPDT
