Finder PCB Relay, 24V dc Coil, 8A Switching Current, 2 CO

Subtotal (1 unit)*

$20.14

(exc. GST)

$22.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 112 unit(s) ready to ship from another location
  • Plus 300 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.14

*price indicative

RS Stock No.:
249-4437
Mfr. Part No.:
40.52.9.024.4000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

24V dc

Contact Configuration

2 CO

Mount Type

PCB

Series

40

Terminal Type

PCB Pin

Switching Current

8A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

900Ω

Maximum Operating Temperature

85°C

Height

30.3mm

Coil Power

0.65W

Length

29mm

Width

12.4mm

Standards/Approvals

CSA, EAC

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 40 Relay, 24V DC Coil Voltage, 8A Switching Current - 40.52.9.024.4000


This relay is an electromechanical component designed for efficient signal switching in various applications. With a coil voltage of 24V DC, this DPDT relay is suitable for PCB mounting and operates within an ambient temperature range of -40 to +85°C. The relay features a robust design that ensures reliable performance over an impressive lifespan of up to 100,000 cycles.

Features & Benefits


• Capable of handling a switching current of up to 8A

• Maximum switching voltage of up to 400V AC for robust applications

• Operates efficiently with a coil power requirement of just 0.65W

• Created for single coil operation, enhancing reliability in automation

• AgNi contact material ensures stable and durable connections

Applications


• Used For medical and dental equipment

• Suitable for control panels for electrical distribution

• Used for automation within blinds, grilles, and shutters

• Recommended for door and gate openers for reliable operation

• Suitable for operation in vending machine systems

What are the maximum voltage capacities for switching?


This relay can switch a maximum voltage of 400V AC and 125V DC, providing versatility in application across various electrical systems.

How does this relay perform under extreme temperatures?


Designed for temperatures ranging from -40 to +85°C, it remains operational in both very cold and hot environments, ensuring reliability in diverse conditions.

What is the lifespan regarding mechanical and electrical usage?


This relay features a mechanical life of 10 million cycles and an electrical life of 100,000 cycles at rated load, guaranteeing durability and long-term usage.

How does the relay manage circuit protection?


The relay’s construction includes critical insulation with a dielectric strength of 6kV between the coil and contacts, effectively preventing circuit damage during operation.

Can this relay be used in toy applications?


Yes, its compact size and reliable switching capabilities make it suitable for use in various consumer electronics, including toys and automated mechanisms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy