Finder PCB Mount, Plug In Relay, 24V dc Coil, 8A Switching Current

Subtotal (1 pack of 50 units)*

$816.50

(exc. GST)

$898.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$16.33$816.50

*price indicative

RS Stock No.:
248-1892
Mfr. Part No.:
405270240001
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

24V dc

Mounting Type

PCB Mount, Plug In

Switching Current

8A

Number of Poles

2

Latching

No

COO (Country of Origin):
IT
The Finder's miniature power relays from 40 series have 2 (CO) poles with 5mm pinning, with PCB or socket mount options. The coil voltage is 24 V (Sensitive DC), and this device is rated for 250 Vac. It used for medical and dentistry, toys, automation for blinds, grilles and shutters like applications.

Wash tight version
Ambient temperature range is from –40°C to +85°C

Related links