Finder PCB Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 248-2041
- Mfr. Part No.:
- 416190120011
- Brand:
- Finder
Subtotal (1 pack of 20 units)*
$344.72
(exc. GST)
$379.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $17.236 | $344.72 |
*price indicative
- RS Stock No.:
- 248-2041
- Mfr. Part No.:
- 416190120011
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 41 | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Height | 19.3mm | |
| Width | 12.7mm | |
| Standards/Approvals | VDE, EAC, RINA | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 41 | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Height 19.3mm | ||
Width 12.7mm | ||
Standards/Approvals VDE, EAC, RINA | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder's 41 series is low profile PCB relays have one or two poles and can be used in industrial robots, building automation, timers and lighting controls like applications.
5.0 mm contact pin pitch
1 Pole 16 A
PCB direct or via socket
Standard AgNi cadmium free contact material
12V dc voltage supply
Related links
- Finder PCB Relay 16A Switching Current, SPDT
- Finder PCB Power Relay Module 16A Switching Current, SPDT
- Finder PCB Power Relay 16A Switching Current, SPDT
- Finder PCB Relay 16A Switching Current, SPDT
- Finder PCB Relay 16A Switching Current, SPDT
- Finder PCB Relay 16A Switching Current, SPDT
- Finder PCB Relay 16A Switching Current, SPST
- Finder PCB Power Relay Module 16A Switching Current, SPDT
