Finder PCB Relay, 5V dc Coil, 16A Switching Current, SPDT

Subtotal (1 pack of 20 units)*

$422.96

(exc. GST)

$465.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$21.148$422.96

*price indicative

RS Stock No.:
248-2039
Mfr. Part No.:
416190050010
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

5V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

41

Terminal Type

PCB Pin

Switching Current

16A

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

29mm

Standards/Approvals

EAC, RINA, VDE

Width

12.7mm

Height

19.3mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finder's 41 series is low profile PCB relays have one or two poles and can be used in industrial robots, building automation, timers and lighting controls like applications.

5.0 mm contact pin pitch

1 Pole 16 A

PCB direct or via socket

Standard AgNi cadmium free contact material

5V dc voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy