Finder PCB Relay, 12V dc Coil, 16A Switching Current, SPDT

Subtotal (1 pack of 20 units)*

$345.02

(exc. GST)

$379.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$17.251$345.02

*price indicative

RS Stock No.:
248-1358
Mfr. Part No.:
416190124010
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Relay

Coil Voltage

12V dc

Contact Configuration

SPDT

Mount Type

PCB

Terminal Type

Solder

Switching Current

16A

Switching AC Voltage

250V ac

Minimum Operating Temperature

-40°C

Coil Resistance

350Ω

Maximum Operating Temperature

85°C

Length

29mm

Width

12mm

Standards/Approvals

VDE, UL, RoHS, EAC, CE

Coil Power

0.5W

Height

15mm

Contact Material

Silver Nickel Alloy

COO (Country of Origin):
ES
The Finder's 41 series is low profile PCB relays have one or two poles and can be used in industrial robots, building automation, timers and lighting controls like applications.

5.0 mm contact pin pitch

1 Pole 16 A

PCB direct or via socket

AgSnO2 cadmium free contact material

12V dc voltage supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy