Finder PCB Relay, 5V dc Coil, 16A Switching Current, SPDT

Subtotal (1 pack of 20 units)*

$414.56

(exc. GST)

$456.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +$20.728$414.56

*price indicative

RS Stock No.:
248-2040
Mfr. Part No.:
416190054010
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

5V dc

Product Type

Relay

Contact Configuration

SPDT

Mount Type

PCB

Series

41

Terminal Type

PCB Pin

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Width

12.7mm

Standards/Approvals

EAC

Coil Power

650mW

Height

19.3mm

Length

29mm

Contact Material

Silver Alloy

COO (Country of Origin):
ES

Finder Series 41 Relay, 250/400V Maximum Switching Voltage (AC), 650mW Coil Power - 416190054010


This relay is a low-profile PCB mount device designed for a variety of applications in industrial and automation sectors. With a compact design at a height of only 15.7mm, it operates at a coil voltage of 5V DC and features a single pole, making it suitable for control and switching functions. Its specifications conform to EAC standards for dependable performance across differing environments.

Features & Benefits


• Wide ambient temperature range from -40 to +85°C

• 50000 cycles under rated load enhance electrical life

• High-voltage capability with maximum switching voltage of 250/400V

• Utilises AgNi contact material for improved durability

• Compact 3.5mm pin pitch designed for PCB applications

• Direct or socket mounting options for installation flexibility

Applications


• Used in industrial robots for control functionality

• Implemented in building automation systems such as lighting

• Applied in door and gate openers for operational efficiency

• Utilised in medical and dentistry equipment for consistency

• Suitable for timing circuits in various electronic devices

Can it withstand extreme temperatures?


Yes, it operates effectively between -40°C and +85°C.

Will it provide dependable performance in automation systems?


Yes, it meets EAC standards for consistent operation.

Is it easy to install on a PCB?


The relay can be mounted directly or via a socket for convenience.

Can it handle high switching voltages?


Yes, it supports maximum voltages of 250/400V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy