Finder PCB Relay, 5V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 248-1364
- Mfr. Part No.:
- 434170052000
- Brand:
- Finder
Subtotal (1 pack of 20 units)*
$308.34
(exc. GST)
$339.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $15.417 | $308.34 |
*price indicative
- RS Stock No.:
- 248-1364
- Mfr. Part No.:
- 434170052000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 5V dc | |
| Product Type | Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Width | 12mm | |
| Height | 15mm | |
| Coil Power | 0.5W | |
| Standards/Approvals | VDE, UL, RoHS, EAC, CE | |
| Length | 29mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 5V dc | ||
Product Type Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Width 12mm | ||
Height 15mm | ||
Coil Power 0.5W | ||
Standards/Approvals VDE, UL, RoHS, EAC, CE | ||
Length 29mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder's 43 series is low profile direct or PCB mount PCB relays have one pole and can be used in medical and dentistry, alarm systems, air conditioners, Burners, boilers and furnaces like applications.
Very high coil-contact isolation 10 mm, 6 kV (1.2/50 μs)
Cadmium free contacts (preferred version)
Flux proof RT II standard, (RT III option)
Have one pole
- RS Stock No. 2481365
- Mfr. Part No. 434170062300
Each (In a Pack of 20)
$15.417
- RS Stock No. 7933768
- Mfr. Part No. 36.11.9.005.4011
Each
$6.28
- RS Stock No. 2482039
- Mfr. Part No. 416190050010
Each (In a Pack of 20)
$21.148
- RS Stock No. 7933768P
- Mfr. Part No. 36.11.9.005.4011
Each (Supplied in a Tube)
$6.28
Related links
- Finder PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Relay 10A Switching Current, SPDT
- Finder PCB Relay 10A Switching Current, SPDT
- Finder PCB Relay 10A Switching Current, SPDT
- Finder PCB Relay 10A Switching Current, SPDT
- Omron PCB Non-Latching Relay 10A Switching Current, SPDT
- Finder PCB Relay 6A Switching Current, SPDT










