Finder PCB Mount Relay, 12V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 248-2036
- Mfr. Part No.:
- 416160124016
- Brand:
- Finder
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 20)
$15.32
(exc. GST)
$16.85
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 + | $15.32 | $306.40 |
*price indicative
- RS Stock No.:
- 248-2036
- Mfr. Part No.:
- 416160124016
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Finder's 41 series is low profile PCB relays have one or two poles and can be used in industrial robots, building automation, timers and lighting controls like applications.
5.0 mm contact pin pitch
1 Pole 16 A
PCB direct or via socket
AgSnO2 cadmium free contact material
12V dc bistable voltage supply
1 Pole 16 A
PCB direct or via socket
AgSnO2 cadmium free contact material
12V dc bistable voltage supply
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | No |
Related links
- Finder PCB Mount Relay, 12V dc Coil, 16A Switching Current, SPDT
- Finder PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPDT
- Finder PCB Mount Relay, 12V dc Coil, 16A Switching Current, SPST
- Finder PCB Mount Power Relay, 12V ac Coil, 16A Switching Current, SPDT
- Finder PCB Mount, Plug In Power Relay Module, 12V dc Coil, 16A...
- Finder PCB Mount Power Relay Module, 12V dc Coil, 16A Switching...
- Finder PCB Mount Relay, 60V dc Coil, 16A Switching Current, SPDT
- Finder PCB Mount Relay, 5V dc Coil, 16A Switching Current, SPDT