Finder PCB Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 282-6656
- Mfr. Part No.:
- 434170244000
- Brand:
- Finder
Subtotal (1 unit)*
$15.89
(exc. GST)
$17.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 357 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.89 |
*price indicative
- RS Stock No.:
- 282-6656
- Mfr. Part No.:
- 434170244000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 43 | |
| Switching Current | 10A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 2.2kΩ | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 10.2mm | |
| Coil Power | 0.25W | |
| Length | 30.2mm | |
| Height | 15.4mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 43 | ||
Switching Current 10A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 2.2kΩ | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 10.2mm | ||
Coil Power 0.25W | ||
Length 30.2mm | ||
Height 15.4mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- ES
Finder Series 43 Power Relay, 24V DC Coil Voltage, 10A Switching Current - 434170244000
This power relay is designed for efficient operation in various electrical applications. With a coil voltage of 24V DC and a compact PCB mounting style, it ensures seamless integration into diverse systems. The relay features a single pole and a high switching current capability of 10A, making it suitable for reliable performance in demanding environments.
Features & Benefits
• SPDT configuration offers versatile switching functions
• Operates at a maximum switching voltage of 400V AC
• Suitable for DC switching applications up to 48V
• Flux-proof design meets RT II protection standards
Applications
• Used in medical and dental equipment
• Ideal for alarm systems and air conditioning units
• Utilised in electric toys and games
• Suitable for door and gate openers
• Effective in vending machines and electronic circuit boards
What are the electrical specifications for this relay?
The relay operates at a coil voltage of 24V DC and supports a maximum switching voltage of 400V AC. It can handle a maximum switching current of 10A for AC and 15A peak.
How does this relay perform in high-temperature environments?
It can operate in temperatures ranging from -40°C to +85°C, ensuring reliability in varied conditions.
What is the expected lifespan of this relay under normal operating conditions?
The relay is rated for 100,000 electrical cycles at the rated load, ensuring long-term reliability and durability.
- RS Stock No. 2826657
- Mfr. Part No. 434170244001
Each
$16.50
- RS Stock No. 7933770
- Mfr. Part No. 36.11.9.024.4011
Each
$11.76
- RS Stock No. 0351617
- Mfr. Part No. 40.31.7.024.0000
Each
$11.84
- RS Stock No. 2577375
- Mfr. Part No. 434170245001
Each
$24.38
Related links
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPST












