Finder Relay, 36V ac Coil, 7A Switching Current, 4 CO
- RS Stock No.:
- 248-1609
- Mfr. Part No.:
- 553480360054
- Brand:
- Finder
Subtotal (1 pack of 10 units)*
$390.91
(exc. GST)
$430.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $39.091 | $390.91 |
*price indicative
- RS Stock No.:
- 248-1609
- Mfr. Part No.:
- 553480360054
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 36V ac | |
| Product Type | Relay | |
| Contact Configuration | 4 CO | |
| Series | 55 | |
| Terminal Type | Screw | |
| Switching Current | 7A | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 20.7mm | |
| Height | 37.2mm | |
| Length | 27.7mm | |
| Standards/Approvals | CCC, CE, CSA, RINA, EAC, VDE | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 36V ac | ||
Product Type Relay | ||
Contact Configuration 4 CO | ||
Series 55 | ||
Terminal Type Screw | ||
Switching Current 7A | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 20.7mm | ||
Height 37.2mm | ||
Length 27.7mm | ||
Standards/Approvals CCC, CE, CSA, RINA, EAC, VDE | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- IT
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 36 Vac (50/60 Hz).
It comes with a lockable test button, an LED (AC) and a mechanical indicator
Cadmium free contacts
- RS Stock No. 2481608
- Mfr. Part No. 553480360040
Each (In a Pack of 10)
$34.50
- RS Stock No. 2481601
- Mfr. Part No. 553480120040
Each (In a Pack of 10)
$29.188
- RS Stock No. 2481614
- Mfr. Part No. 553480600054
Each (In a Pack of 10)
$38.096
- RS Stock No. 2481602
- Mfr. Part No. 553480120054
Each (In a Pack of 10)
$32.859
Related links
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4 CO












