- RS Stock No.:
- 248-1638
- Mfr. Part No.:
- 553482400054
- Brand:
- Finder
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$26.298
(exc. GST)
$28.928
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $26.298 | $262.98 |
*price indicative |
- RS Stock No.:
- 248-1638
- Mfr. Part No.:
- 553482400054
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Facoms miniature general purpose PCB relays mainly used for automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.
4 CO 7 A
Plug-in type
AC & DC coils
Cadmium free contacts
240V ac voltage supply
Plug-in type
AC & DC coils
Cadmium free contacts
240V ac voltage supply
Specifications
Attribute | Value |
---|---|
Coil Voltage | 240V ac |
Mounting Type | Plug In |
Switching Current | 7A |
Number of Poles | 4 |
Latching | No |
Related links
- RS PRO Plug In Power Relay 10A Switching Current, DPDT
- Omron Panel Mount Power Relay 25A Switching Current, DPDT
- Omron Panel Mount Power Relay 30A Switching Current, SPST
- Finder Plug-In Mount Relay 6A Switching Current 3PDT
- Finder PCB Mount Power Relay Module 20A Switching Current
- Schneider Electric Flange Mount Power Relay 13A Switching Current, DPDT
- Finder Flange Mount Relay 12A Switching Current
- Finder Plug In Relay 10A Switching Current