- RS Stock No.:
- 248-1608
- Mfr. Part No.:
- 553480360040
- Brand:
- Finder
On back order for despatch 22/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$27.273
(exc. GST)
$30.00
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $27.273 | $272.73 |
*price indicative |
- RS Stock No.:
- 248-1608
- Mfr. Part No.:
- 553480360040
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Finder's socket mounting, general purpose relays from 55 series can be used in applications like automation for blinds, grilles and shutters, shipyards, panels for electrical distribution, hoists and cranes. This relay has 4 (CO) poles, and rated for 250 Vac. This relay has standard AgNi contacts and the rated coil voltage is 36 Vac (50/60 Hz).
Standard version but comes with lockable test button and mechanical indicator
Cadmium free contacts
Cadmium free contacts
Specifications
Attribute | Value |
---|---|
Coil Voltage | 36V ac |
Mounting Type | Plug In |
Switching Current | 7A |
Number of Poles | 4 |
Latching | No |