Finder PCB Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 248-1382
- Mfr. Part No.:
- 457170120311
- Brand:
- Finder
Subtotal (1 pack of 50 units)*
$905.00
(exc. GST)
$995.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $18.10 | $905.00 |
*price indicative
- RS Stock No.:
- 248-1382
- Mfr. Part No.:
- 457170120311
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | 45 | |
| Terminal Type | Solder | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 350Ω | |
| Coil Power | 0.5W | |
| Width | 12mm | |
| Length | 29mm | |
| Height | 15mm | |
| Standards/Approvals | CE, EAC, RoHS, UL, VDE | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series 45 | ||
Terminal Type Solder | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 350Ω | ||
Coil Power 0.5W | ||
Width 12mm | ||
Length 29mm | ||
Height 15mm | ||
Standards/Approvals CE, EAC, RoHS, UL, VDE | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finders 45 series of miniature PCB relays comes with faston 250, it has 1 pole (16 A). It is a sensitive DC (coil) version and the coil voltage is 12 V. It is a wash tight device.
This wash tight PCB relay has AgCdO contacts
Related links
- Finder PCB Mount Relay 16A Switching Current, SPST
- Finder PCB Mount Power Relay 16A Switching Current, SPST
- Finder PCB Mount Power Relay 16A Switching Current, SPST-NO
- Finder PCB Mount Relay 16A Switching Current, SPDT
- Finder PCB Mount Power Relay 16A Switching Current, SPDT
- Finder PCB Mount Relay 16A Switching Current, SPST
- Finder PCB Mount Non-Latching Relay 16A Switching Current, SPST
- Finder PCB Mount Power Relay 16A Switching Current, 3PDT
