Finder PCB Mount Power Relay, 12V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 708-3140
- Mfr. Part No.:
- 43.61.9.012.2300
- Brand:
- Finder
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$17.15
(exc. GST)
$18.86
(inc. GST)
- RS Stock No.:
- 708-3140
- Mfr. Part No.:
- 43.61.9.012.2300
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 16A | |
| Number of Poles | 1 | |
| Latching | No | |
| Series | 43 Series | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 400V ac | |
| Length | 28.6mm | |
| Coil Resistance | 360 Ω | |
| Coil Power | 400mW | |
| Depth | 10.2mm | |
| Life | 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | |
| Minimum Operating Temperature | -40°C | |
| Height | 15.4mm | |
| Maximum Operating Temperature | +85°C | |
| Isolation Coil To Contact | 6kV | |
| Contact Material | Silver Alloy | |
| Maximum Switching Power AC | 2.5 kVA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Latching No | ||
Series 43 Series | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 400V ac | ||
Length 28.6mm | ||
Coil Resistance 360 Ω | ||
Coil Power 400mW | ||
Depth 10.2mm | ||
Life 100000 (Electrical) cycles, 10000000 (Mechanical) cycles | ||
Minimum Operating Temperature -40°C | ||
Height 15.4mm | ||
Maximum Operating Temperature +85°C | ||
Isolation Coil To Contact 6kV | ||
Contact Material Silver Alloy | ||
Maximum Switching Power AC 2.5 kVA | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Finder PCB Mount Power Relay 16A Switching Current, SPST
- Finder PCB Mount Power Relay 10A Switching Current, SPST
- Finder PCB Mount Power Relay Module 16A Switching Current, SPDT
- Finder PCB Mount Power Relay Module 16A Switching Current
- Finder PCB Mount Power Relay 30A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Power Relay 16A Switching Current, SPST
- Finder PCB Mount Power Relay 50A Switching Current, DPST
- Finder PCB Power Relay 16A Switching Current, SPDT

