Finder PCB Relay, 6V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 248-1365
- Mfr. Part No.:
- 434170062300
- Brand:
- Finder
Subtotal (1 pack of 20 units)*
$308.34
(exc. GST)
$339.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $15.417 | $308.34 |
*price indicative
- RS Stock No.:
- 248-1365
- Mfr. Part No.:
- 434170062300
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 350Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 29mm | |
| Width | 12mm | |
| Standards/Approvals | CE, VDE, UL, RoHS, EAC | |
| Coil Power | 0.5W | |
| Height | 15mm | |
| Contact Material | Silver Nickel Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 350Ω | ||
Maximum Operating Temperature 85°C | ||
Length 29mm | ||
Width 12mm | ||
Standards/Approvals CE, VDE, UL, RoHS, EAC | ||
Coil Power 0.5W | ||
Height 15mm | ||
Contact Material Silver Nickel Alloy | ||
- COO (Country of Origin):
- ES
The Finder's 43 series is low profile direct or PCB mount PCB relays have one pole and can be used in medical and dentistry, alarm systems, air conditioners, Burners, boilers and furnaces like applications.
Very high coil-contact isolation 10 mm, 6 kV (1.2/50 μs)
Cadmium free contacts (preferred version)
Flux proof RT II standard, (RT III option)
Have one pole
- RS Stock No. 2481786
- Mfr. Part No. 361190064011
Each (In a Pack of 25)
$6.221
- RS Stock No. 2481364
- Mfr. Part No. 434170052000
Each (In a Pack of 20)
$15.417
- RS Stock No. 2481374
- Mfr. Part No. 434170245000
Each (In a Pack of 20)
$21.062
- RS Stock No. 2481456
- Mfr. Part No. 551290060000
Each (In a Pack of 10)
$38.414
Related links
- Finder PCB Relay 10A Switching Current, SPDT
- Finder PCB Relay 10A Switching Current, DPST
- Finder PCB Relay 12A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Relay 20A Switching Current, SPST
- Finder PCB 6V dc Coil SPDT
- RS PRO PCB Power Relay 10A Switching Current, SPDT












