- RS Stock No.:
- 247-9562
- Mfr. Part No.:
- HR302CD012
- Brand:
- Lovato
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 247-9562
- Mfr. Part No.:
- HR302CD012
- Brand:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lovato is a Miniature relay has control voltage of 12VDC,, rated current of 8A and contains 2C/O contact configuration.
Maximum cycle frequency cycles/h 3600
Ambient operating temperature from -40 to +85 °C
Ambient operating temperature from -40 to +85 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | DIN Rail |
Switching Current | 8A |
Number of Poles | 2 |
Related links
- Lovato DIN Rail Non-Latching Relay, 24V ac Coil, 8A Switching Current, DPDT
- Lovato DIN Rail Non-Latching Relay, 110V dc Coil, 8A Switching...
- Lovato DIN Rail Non-Latching Relay, 24V ac Coil, 8A Switching Current, 3PDT
- Lovato DIN Rail Non-Latching Relay, 24V dc Coil, 10A Switching...
- Lovato DIN Rail Non-Latching Relay, 230V ac Coil, 7A Switching...
- Lovato DIN Rail Non-Latching Relay, 230V ac Coil, 10A Switching...
- Lovato DIN Rail Non-Latching Relay, 110V dc Coil, 10A Switching...
- Lovato DIN Rail Non-Latching Relay, 110V ac Coil, 10A Switching...