Panasonic Surface Non-Latching Relay, 4.5V dc Coil, 11.1mA Switching Current, DPDT
- RS Stock No.:
- 247-4441
- Mfr. Part No.:
- TXS2SA-4.5V-1
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 80 more to save $4.32
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$245.12
(exc. GST)
$269.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 520 unit(s) shipping from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 40 | $6.128 | $245.12 | - |
| 80 - 120 | $6.074 | $242.96 | $4.32 |
| 160 - 360 | $5.994 | $239.76 | $21.44 |
| 400 + | $5.861 | $234.44 | $106.80 |
*price indicative
- RS Stock No.:
- 247-4441
- Mfr. Part No.:
- TXS2SA-4.5V-1
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Coil Voltage | 4.5V dc | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Surface | |
| Series | TX | |
| Terminal Type | Solder | |
| Switching Current | 11.1mA | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 60W | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 145Ω | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, UL, VDE, CSA | |
| Length | 22mm | |
| Coil Power | 200mW | |
| Width | 7mm | |
| Height | 12mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Coil Voltage 4.5V dc | ||
Product Type Non-Latching Relay | ||
Contact Configuration DPDT | ||
Mount Type Surface | ||
Series TX | ||
Terminal Type Solder | ||
Switching Current 11.1mA | ||
Minimum Operating Temperature -40°C | ||
Switching Power 60W | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 145Ω | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, UL, VDE, CSA | ||
Length 22mm | ||
Coil Power 200mW | ||
Width 7mm | ||
Height 12mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- JP
The Panasonic TXS series of signal relays having 2 form C contact arrangement. It is a SA type surface mount type device, it has single side stable operating function. The rated coil voltage is 4.5 Vdc. It is typically used in applications like telecommunication equipment and modem, medical and security equipment.
The contact material is standard Ag+Au (clad)
This device comes in tube packaging
- RS Stock No. 2474072
- Mfr. Part No. AGQ200S4H
Each (In a Tube of 50)
$3.657
- RS Stock No. 2474075P
- Mfr. Part No. AGQ200S4HZ
Each (Supplied on a Reel)
$3.655
- RS Stock No. 2474057
- Mfr. Part No. AGQ200A4HZ
Each (On a Reel of 900)
$3.651
- RS Stock No. 2474058
- Mfr. Part No. AGQ200A4HZ
Each (On a Tape of 2)
$3.655
Related links
- Panasonic Surface Non-Latching Relay 11.1mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 11.1mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 8.3mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 4.2mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 16.7mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic PCB Non-Latching Relay 31mA Switching Current, DPDT
- Panasonic Surface Non-Latching Relay 11.7mA Switching Current, DPDT











